SMD - SS500 - Board Mount Hall Effect / Magnetic Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bipolar | 8.7 mA | 20 mA | 140 G | - 140 G | 30 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | SS500 | Reel | ||||
Not Available Online | Unipolar | 8.7 mA | 20 mA | 30 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | SS500 | Reel |