SMD - Board Mount Hall Effect / Magnetic Sensors
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | Omnipolar | 2.5 mA | 5 mA | 20 G to 110 G | 5 G to 95 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Reel | ||||||
2,000In Stock | Unipolar | 8.7 mA | 20 mA | 110 G to 180 G | 75 G to 155 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
Mfr: TCS40DLR,LF TTI: TCS40DLR,LF Toshiba Availability: 6,000In Stock3,000 On Order Expected 27-Jul-26 Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor Open drain Dual Detection | 6,000In Stock3,000 On Order Expected 27-Jul-26 | Magnetic | 19 uA | 1 mA | 3.4 mT | 2 mT | 5 V | - 40 C | + 85 C | SMD/SMT | SON-3 | TCS40D | Reel | ||||
54,000In Stock | Omnipolar | 4.5 mA | 20 mA | - 135 G to 135 G | - 120 G to 120 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
12,000In Stock12,000 On Order Expected 24-Jun-26 | Ratiometric Linear | 10 mA | 1.5 mA | - 100 mT to + 100 mT | 6 V | - 40 C | + 100 C | SMD/SMT | SOT-23-3 | Reel | |||||||
12,000In Stock | Unipolar | 8.7 mA | 20 mA | 55 G to 115 G | 20 G to 95 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
6,000In Stock4,000 On Order Expected 14-Jan-31 | Magnetometer | 1 mA | 100 uA | 3 G, 11 G | 2 G, 5 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel | |||||
9,000In Stock | Unipolar | 3.5 mA | 8 mA | 240 G to 460 G | 135 G to 370 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
1,000In Stock | Bipolar | 8.7 mA | 20 mA | 100 G to 180 G | - 180 G to - 100 G | 30 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
9,000In Stock | Unipolar | 3.5 mA | 8 mA | 45 G to 205 G | 40 G to 180 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
9,000In Stock | Magnetometer | 8 mA | 6 G to 20 G | 3 G to 18 G | 24 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Standard Power | Reel | ||||||
Mfr: BU52737GWZ-E2 TTI: BU52737GWZ-E2 ROHM Semiconductor Availability: 6,000In StockBoard Mount Hall Effect / Magnetic Sensors OMNIPOLAR IC | 6,000In Stock | Omnipolar | 800 nA | 500 uA | - 17 mT to 17 mT | 11 mT to - 11 mT | 2.5 V to 4.5 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | Reel | BU52737GWZ | ||||
6,000In Stock | Bipolar | 3.5 mA | 20 mA | 5 G, 55 G | - 55 G, - 5 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
24,000In Stock | Bipolar | 3.5 mA | 20 mA | 5 G, 55 G | - 55 G, - 5 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
Mfr: G-MRCO-017 TTI: G-MRCO-017 TE Connectivity / Measurement Specialties Availability: 3,000In StockBoard Mount Hall Effect / Magnetic Sensors CO MS32 8L TDFN 2,5X2,5 SWITCH | 3,000In Stock | Magnetic | 5 V | - 45 C | + 125 C | SMD/SMT | MS32 | Reel | |||||||||
5,000In Stock | Position Sensor | 10 mA | 10 mA | - 1000 G to 1000 G | 6 V | - 40 C | + 100 C | SMD/SMT | SOT-89-3 | Reel | |||||||
2,000In Stock | Bipolar | 8.7 mA | 20 mA | 60 G | - 60 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
Mfr: BU52053NVX-TR TTI: BU52053NVX-TR ROHM Semiconductor Availability: 5,000In StockBoard Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC | 5,000In Stock | Omnipolar | 5 uA | 500 uA | 3 mT | 0.6 mT to - 0.6 mT | 3 V | - 40 C | + 85 C | SMD/SMT | BU52053NVX | Reel | BU52053NVX | ||||
3,000In Stock | Magnetometer | 8 mA | 3 G to 11 G | 2 G to 9 G | 24 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Standard Power | Reel | ||||||
0In Stock | Omnipolar | 9 mA | 5 mA | 20 G to 110 G | 5 G to 95 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Reel | ||||||
Mfr: LF21235TMR TTI: LF21235TMR Littelfuse Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH OMNIPOLAR TMR | 0In Stock | Magnetic | 1.5 uA | 9 mA | - 35 G to - 4 G, 4 G to 35 G | - 30 G to - 4 G, 4 G to 30 G | 3 V | - 40 C | + 125 C | SMD/SMT | TMR | Reel | |||||
0In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | SMD/SMT | TO-92-Flat-3 | Reel | |||||||
0In Stock | Unipolar | 8.7 mA | 20 mA | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||||
Mfr: BU52054GWZ-E2 TTI: BU52054GWZ-E2 ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Hall Effect Sensor 0.5mA Omnipolar | 0In Stock | Omnipolar | 5 uA | 500 uA | 6.3 mT | 3.5 mT to - 3.5 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | BU52054GWZ | Reel | BU52054GWZ | |||
0In Stock | Magnetometer | 800 uA | 100 uA | 6 G, 20 G | 3 G, 10 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel |