SMD - Board Mount Hall Effect / Magnetic Sensors
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD54102G-CZTL TTI: BD54102G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT LATCH IC: BD54102G | 0In Stock | Automotive | 1.3 mA | 25 mA | 3.5 mT | - 3.5 mT to -0.5 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3A | Reel | BD54102G-CZ | ||||
Mfr: BD53103G-CZTL TTI: BD53103G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE | 0In Stock | Automotive | 1.3 mA | 120 mA | 5 mT | 2.5 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3 | Reel | BD53103G-CZ | ||||
Mfr: BD53108G-CZTL TTI: BD53108G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Automotive Hall Effect Switch(S Pole Detection) | 0In Stock | Automotive | 1.3 mA | 120 mA | 33.5 mT | 17 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3 | Reel | |||||
Mfr: G-MRCO-037 TTI: G-MRCO-037 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors CO KMT37 SO8 ANGLE ANALOG | 0In Stock | Magnetic | 5 V | - 40 C | + 150 C | SMD/SMT | SOIC-8 | KMT37 | Reel | ||||||||
Mfr: G-MRCO-016 TTI: G-MRCO-016 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Half BR w/o int mag | 0In Stock | Magnetic | 4 mA | 10 V | - 40 C | + 150 C | SMD/SMT | TDFN-8 | KMT32B | Reel | |||||||
0In Stock | Unipolar | 3.5 mA | 8 mA | 35 G to 135 G | 10 G to 120 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
0In Stock | Position Sensor | 8.7 mA | 20 mA | 10 G to 85 G | - 85 G to - 10 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
Mfr: TCS40DPR,LF TTI: TCS40DPR,LF Toshiba Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Magnetic Sensor Push Pull Dual Detection | 0In Stock | Magnetic | 19 uA | 1 mA | 3.4 mT | 2 mT | 5 V | - 40 C | + 85 C | SMD/SMT | SON-3 | TCS40D | Reel | ||||
0In Stock | Magnetic | 1.5 mA | 0.6 mT to 2.8 mT | 12 V | - 40 C | + 85 C | SMD/SMT | MRS | Reel | ||||||||
Mfr: MRMS511X-001 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetic | 3 uA | 0.8 mT to 2 mT | 1.8 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | |||||||
Mfr: MRUS74SD-001 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors 3.0V 2.6mA 1.5MT | 0In Stock | 3.6 mA | 3 V | - 40 C | + 85 C | PCB Mount | MRUS | Reel | |||||||||
0In Stock | Magnetic | 16 uA | 0.5 mT to 3.1 mT | 1.8 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | ||||||||
Mfr: MRMS201A-001 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetometer | 5 uA | 0.5 mT to 2.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | |||||||
Mfr: G-MRCO-021 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors AMR field dir sens Angular 360Degree | 0In Stock | Magnetic | 20 mA | 5 V | - 40 C | + 125 C | SMD/SMT | TDFN-8 | KMT36H | Reel | |||||||
0In Stock | Unipolar | 14 mA | 4 mA | 55 G to 280 G | 25 G to 240 G | 7 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
Mfr: LF32115TMR TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetic | 200 nA | 20 mA | 9 G to 25 G | 5 G to 20 G | 3 V | - 40 C | + 125 C | SMD/SMT | TMR | Reel | |||||
0In Stock | Latching | 8 mA | 20 mA | + 12 mT | - 12 mT | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||||
Mfr: LF21215TMR TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetic | 1.5 uA | 9 mA | - 30 G to - 10 G, 10 G to 30 G | - 20 G to - 5 G, 5 G to 20 G | 3 V | - 40 C | + 125 C | SMD/SMT | TMR | Reel | |||||
0In Stock | Magnetic Sensor | 18 uA | 3 V | - 40 C | + 85 C | PCB Mount | MRMS | Reel | |||||||||
Mfr: MRMS501A-001 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetometer | 3 uA | 0.5 mT to 2.5 mT | 1.6 V to 3.5 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | |||||||
0In Stock | Omnipolar | 24 mA | 20 mA | 85 G | 40 G | 3 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||||
Mfr: LF11115TMR TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetic | 200 nA | 9 mA | - 26 G to - 9 G, 9 G to 26 G | - 20 G to - 5 G, 5 G to 20 G | 3 V | - 40 C | + 125 C | SMD/SMT | TMR | Reel | |||||
Mfr: SS496A-SP TTI: Not Assigned Honeywell Board Mount Hall Effect / Magnetic Sensors 10mA 5V 3-Pin Hall Effect Sensor | 0In Stock | Ratiometric | 8.7 mA | 10 mA | - 840 G to 840 G | 10 V | - 40 C | + 150 C | SMD/SMT | TO-92-Flat-3 | Reel | ||||||
Mfr: LF22214TMR TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Magnetic | 1.5 uA | 20 mA | - 25 G to - 8 G, 8 G to 25 G | - 20 G to - 5 G, 5 G to 20 G | 3 V | - 40 C | + 125 C | SMD/SMT | TMR | Reel | |||||
Mfr: LF53464-08TMR TTI: Not Assigned Littelfuse Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors | Not Available Online | Angle Sensor | - 40 C | + 85 C | SMD/SMT | LGA-8 | LF53464 | Reel |