OHS3100 - TT Electronics - Board Mount Hall Effect / Magnetic Sensors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,453In Stock | Linear | 4 mA | 25 mA | 45 G to 270 G | 25 G to 250 G | 4.5 V to 24 V | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | ||||
0In Stock | Linear | 5.5 mA | 5 mA | 5 V | - 40 C | + 125 C | Through Hole | TO-92-3 | 6 V | 4.5 V | OHS3100 | Bulk | ||||||
0In Stock | Linear, Bipolar | 4 mA | 25 mA | 10 G to 260 G | - 260 G to - 10 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
0In Stock | Linear, Bipolar | 4 mA | 25 mA | 25 G to 200 G | - 200 G to - 25 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
0In Stock | Linear | 4 mA | 25 mA | 35 G to 450 G | 25 G to 430 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
0In Stock | Linear | 4 mA | 25 mA | - 75 G to 135 G | - 135 G to 125 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | 45 G to 575 G | 25 G to 555 G | - 40 C | + 125 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHS3100 | Bulk |