• Board Mount Hall Effect / Magnetic Sensors

OHB900 - TT Electronics - Board Mount Hall Effect / Magnetic Sensors

1 Results
1 Results
Filtered By:SensorsMagnetic Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Operating Supply Current
Maximum Output Current
Operating Point Min/Max
Release Point Min/Max (Brp)
Operating Supply Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Supply Voltage - Max
Supply Voltage - Min
Series
Qualification
Packaging
Datasheet
Mfr: OHB900
TTI: OHB900
Optek / TT Electronics
Availability:

0In Stock

Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR

0In Stock

Please adjust quantity to Min / Mult value
Unipolar
4 mA
25 mA
4.5 V to 25 V
- 40 C
+ 150 C
Through Hole
TO-92-3
25 V
4.5 V
OHB900
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™