MRUS - Murata - Board Mount Hall Effect / Magnetic Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MRUS74SD-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 3.0V 2.6mA 1.5MT | Not Available Online | 3.6 mA | 3 V | - 40 C | + 85 C | PCB Mount | 3.6 V | 2 V | MRUS | Reel | ||||||||
Mfr: MRUS74SK-001 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors 3.0V 2.1mA 3.0MT | 0In Stock | 3.1 mA | 3 V | - 40 C | + 85 C | PCB Mount | 3.6 V | 2 V | MRUS | Reel | ||||||||
Not Available Online | Magnetometer | 2.5 mA | 2.5 mT | 3 V | - 40 C | + 105 C | SMD/SMT | Mini FLP-4 | 3.6 V | 2 V | MRUS | Reel | ||||||
Not Available Online | Magnetometer | 2.5 mA | 1.5 mT | 3 V | - 40 C | + 105 C | SMD/SMT | Mini FLP-4 | 3.6 V | 2 V | MRUS | Reel | ||||||
Not Available Online | Magnetometer | 40 uA | 2.2 mT | 0.5 mT | 2 V | - 40 C | + 85 C | SMD/SMT | Mini FLP-3 | 3.6 V | 1.6 V | MRUS | Reel | |||||
Not Available Online | Magnetometer | 3 mA | 2.5 mA | 1.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | Mini FLP-4 | 3.6 V | 2.4 V | MRUS | Reel | |||||
Not Available Online | Magnetometer | 250 uA | 300 uA | 2.8 mT, 3 mT | 1.4 mT, 1.6 mT | 3 V | - 40 C | + 125 C | SMD/SMT | Mini FLP-4 | 3.8 V | 2.4 V | MRUS | Reel | ||||
Not Available Online | Magnetometer | 2.5 mA | 2 mA | 2.5 mT | 0.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | Mini FLP-4 | 3.6 V | 2.4 V | MRUS | Reel |