OMH_B/S - TT Electronics - Board Mount Hall Effect / Magnetic Sensors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281In Stock300 On Order Expected 18-Jun-27 | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Bulk | ||||
106In Stock | Unipolar Hall Effect Sensors | 5 mA | 25 mA | 50 G to 180 G | 30 G to 160 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | WAFL | ||||
1,064In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Bulk | ||||
150In Stock | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | WAFL | ||||
0In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Waffle | ||||
0In Stock | Unipolar | 4 mA | 25 mA | 70 G to 200 G | 50 G to 180 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | EDWF | ||||
Not Available Online | Linear, Bipolar | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 4.5 V to 24 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | WAFL | ||||
0In Stock | Unipolar Hall Effect Sensors | 5 mA | 25 mA | 50 G to 180 G | 30 G to 160 G | 4.5 V to 24 V | - 55 C | + 150 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | WAFL | ||||
Not Available Online | Unipolar | 5 mA | 25 mA | 175 G to 500 G | 125 G to 420 G | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Waffle | |||||
Not Available Online | Unipolar | 4 mA | 25 mA | 70 G to 350 G | 50 G to 200 G | 12 V | - 55 C | + 125 C | Through Hole | TO-92-3 Flat | 24 V | 4.5 V | OMH_B/S | Waffle |