OHN3100 - TT Electronics - Board Mount Hall Effect / Magnetic Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Linear | 4 mA | 25 mA | 45 G to 260 G | 25 G to 240 G | 4.5 V to 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | ||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 425 G | 50 G to 405 G | 4.5 V to 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 100 G to 545 G | 50 G to 495 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | 175 G | - 175 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | - 75 G to 95 G | - 59 G to 85 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk | |||||
Not Available Online | Hallogic | 4 mA | 25 mA | 25 G to 150 G | - 150 G to - 25 G | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3100 | Bulk |