optical - Level Sensors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Connection Method | Current Rating | Output Type | Pressure Range | Qualification |
|---|---|---|---|---|---|---|---|---|
4In Stock | ||||||||
5In Stock | M10 | 2.5 mA | 20 bar | |||||
2In Stock | M12 | 2.5 mA | Voltage | 7 bar | ||||
10In Stock | M10 | 2.5 mA | 20 bar | |||||
3In Stock | ||||||||
4In Stock | M10 | 2.5 mA | 20 bar | |||||
1In Stock | 2.5 mA | Voltage | 7 bar | |||||
0In Stock | M12 | 2.5 mA | 7 bar | |||||
0In Stock | 2.5 mA | Voltage | 7 bar | |||||
0In Stock | 2.5 mA | Voltage | 7 bar | |||||
0In Stock | ||||||||
Mfr: OCB350L125Z TTI: OCB350L125Z Optek / TT Electronics Availability: 0In StockLevel Sensors Calibration Circuit With OPB350L125 | 0In Stock | |||||||
0In Stock | M12 | 2.5 mA | Voltage | 7 bar | ||||
0In Stock | M12 | 2.5 mA | Voltage | 7 bar | ||||
0In Stock | 2.5 mA | 7 bar | ||||||
0In Stock | ||||||||
Mfr: OPB350W125Z TTI: OPB350W125Z Optek / TT Electronics Availability: 0In StockLevel Sensors Fluid in-line sensor .125" Tube | 0In Stock | Phototransistor | ||||||
0In Stock |