Sensata Technologies - Flow Sensors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | For Use With | Range | Accuracy | Output Voltage | Operation Mode | Operating Supply Voltage | Port Size | Housing Material | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | Flow Switch | 0.9 L/min | 240 VAC, 120 VDC | 15 mm | Acetal Resin | |||||||||
4In Stock | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | |||||||||
4In Stock | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | |||||||||
10In Stock | Flow Switch | 2 L/min | 240 VAC, 120 VDC | 15 mm | Acetal Resin | |||||||||
0In Stock | Flow Detection Switches | 3.75 L/min | 240 VAC, 120 VDC | 3/4 in NPT | Polyoxymethylene (POM) | |||||||||
0In Stock | ||||||||||||||
0In Stock | Flow Detection Switches | 1.75 L/min | 240 VAC, 120 VDC | 3/4 in NPT | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 1.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Switch | 3.75 L/min | 240 VAC, 120 VDC | 22 mm | Acetal Resin | |||||||||
0In Stock | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | ||||||||||||||
0In Stock | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 3.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) |