mems - MPEL - Air Quality Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MEMS Pellistor | CH4 | 0 % | 5 % | Analog | MPEL | ||||||||||
0In Stock | MEMS Pellistor | Flammable | 0 % | 100 % | Analog | - 40 C | + 60 C | MPEL | ||||||||
0In Stock | MEMS Pellistor | Flammable | 0 % | 5 % | Analog | 1.6 V | 3.2 V | - 20 C | + 60 C | PCB Mount | MPEL | |||||
Mfr: VQ548MP2-DA TTI: Not Assigned Amphenol SGX Sensortech Availability: 0In StockAir Quality Sensors 2 MEMS Pellistor Flammable Gas Sensor | 0In Stock | MEMS Pellistor | Flammable | 0 % | 5 % | Analog | 2.9 V | 3.1 V | - 40 C | + 60 C | Through Hole | MPEL | ||||
0In Stock | MEMS Pellistor | Flammable | 0 % | 5 % | Analog | 2.9 V | 3.1 V | - 40 C | + 60 C | SMD/SMT | MPEL |