MICS Series - Air Quality Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Metal Oxide | Ammonia | 1 PPM | 500 PPM | Impedance | 4.9 V | 5.1 V | - 30 C | + 85 C | SMD/SMT | MICS Series | |||||
0In Stock | Metal Oxide | Carbon Monoxide + Nitrogen Dioxide | 50 PPB, 1 PPM | 10 PPM, 1000 PPM | Impedance | 4.9 V | 5.1 V | - 30 C | + 85 C | SMD/SMT | MICS Series | |||||
0In Stock | Metal Oxide | Nitrogen Dioxide | 50 PPB | 10 PPM | Impedance | 4.9 V | 5.1 V | - 30 C | + 85 C | SMD/SMT | MICS Series | |||||
0In Stock | Metal Oxide | Carbon Monoxide + Natural Gas | 1 PPM | 1000 PPM | Impedance | 4.9 V | 5.1 V | - 30 C | + 85 C | SMD/SMT | MICS Series | |||||
0In Stock | Metal Oxide | Carbon Monoxide + Nitrogen Dioxide + Ammonia | Impedance | 4.9 V | 5.1 V | - 30 C | + 85 C | SMD/SMT | MICS Series |