optical - H40 - Encoders
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-500-ABZC-28V/V-SC-S | ||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H40A-1024-ABZC-28V/V-SC | ||||||
0In Stock | H40 | Optical Encoders | Absolute | ||||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1000-ABZC-15V/V-SC-UL | ||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1024-ABZC-28V/V-SC-UL-S | ||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-1000-ABZC-28V/V-SC | ||||||||||||||||
0In Stock | H40 | Optical Encoders | H40A-1500-ABZC-28V/5-EM18-S | ||||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-50-ABZC-15V/V-SC | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-500-ABC-28V/V-SC-S | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-2500-ABZC-28V/V-EM20-S | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Absolute | Bulk | H40A-12GC-S3-CW-EM18 | ||||||||||||||||
0In Stock | H40 | Optical Encoders | |||||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-2000-ABZC-28V/V-SC-S |