Sensata - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | XH25E-F1-SS-1440-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-1250-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZ-15/OR-SM16 | ||||||||||||||||
0In Stock | HS35F-100-R2-SS-5000-ABZC-28V/V-DM18 | ||||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-SS-200-ABC-28V/V-SM16 | |||||
0In Stock | HS35 | Optical Encoders | Incremental | HS35F-100-R2-3600ABZ-28V-VSC860-3 | |||||||||||||||||
0In Stock | H20 | Servo Mount | Optical Encoders | Incremental | 500 PPR | Rotary | No Detent | 1 Channel | Connector | Digital | D / Flatted | Without Switch | 5 VDC to 28 VDC | H20DB-37-SS-500-A-15V/OCR-SM14-S | |||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-2500-ABZC-28V/V-EM20-S | ||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-2000-ABZC-28V/V-SC-S | ||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1024-ABZC-28V/V-SC-UL-S | ||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | HS35F-100-BS-1024-ABC-28V/V-SM14-S | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | IP65 | Bulk | HS35F-100-R1-SS-1000-ABC-28V/5-SM18 | |||||||
0In Stock | H25 | Servo Mount | Optical Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-13GC-28V/OC-CW-SM14/19-S | |||||||
0In Stock | HS45 | Optical Encoders | Incremental | Bulk | HS45F-150-R2-SS-720-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F4-SS-1800-ABZC-28/O-ECS18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-500-ABC-28/V-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1200-AB-5/OR-EM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/5-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1024-ABC-28/V-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F4-SS-5000-ABC-28/V-SCS72-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-4096-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4H-SB-2500-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BA-6R-SB-2048-ABC-28V/V-SM18 | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-1024-ABZC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Absolute | Bulk | H38D-A1-CW-SC-UL |