Sensata - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental/Shaftless | 2500 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | Hollow | Without Switch | 5 VDC | IP65 | HS35F-1-14-SS-2500-ABZ-5V/OC-SM18-EX-S | |||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
TTI: Not Assigned Sensata Technologies Availability: 0In StockEncoders | 0In Stock | Panel Mount | Optical Encoders | Incremental | |||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Flange Mount | Encoders | Incremental | 2 Channel | Cable | Quadrature with Index | Hollow | 5 VDC to 28 VDC | IP65 | ||||||||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 1 PPR to 10000 PPR Programmable | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | DHM5_10//RGZ9//EPROG//I6R// | ||||
0In Stock | MHK5 | Panel Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 6 mm | Blind | Without Switch | 10 VDC to 30 VDC | IP65 | |||||||
0In Stock | 30 mm | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | THM5 | Flange Mount | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFA// | ||||||||
0In Stock | LP35-S-Q29-01800-H8EP-28/V-SO7 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H30S-28/V-SM12-T2 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H8EP-28/V-T-T4 | ||||||||||||||||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/O-SM18 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BE-4R-SB-2048-ABZC-28V/V-SM18-S | ||||||||||||||||
Not Available Online | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS35F-1-14-SS-32-ABC-5V/V-SM18-EX-S | ||||||
Not Available Online | H25 | Servo Mount | Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-12GC-S3-CW-SM18 | |||||||
Not Available Online | DSU9 | Tools & Accessories | Bulk | M9445/046 TETHER | |||||||||||||||||
Not Available Online | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Connector | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | IP65 | Bulk | DSM5H10//5WTN//01024//G6R/1J/CS**** | |||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-13GC-28V/V-CCW-SC-UL | ||||||||||||||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | 2400 PPR | Rotary | 2 Channel | Connector | Quadrature with Index and Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC | IP66 | H25D-SS-2400-ABZC-5V/V-SM18-EX | ||||||
Not Available Online | H25 | H25D-SS-30,000-T10-ABZC-28V/V-SK8-S |