Sensata - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Optical Encoders | Incremental | Rotary | Quadrature | Without Switch | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-2500-ABZC-15V/V-SC30 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-15,000-T5-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DA-37-600-AB-15V/OC-SM14 | |||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Tools & Accessories | Bulk | M9212-01 SPRING MOUNT | ||||||||||||||||||
0In Stock | MHK5 | Panel Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 6 mm | Blind | 10 VDC to 30 VDC | IP65 | Bulk | |||||||
0In Stock | MHM5 | Chassis Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 10 mm | 10 VDC to 30 VDC | IP65 | |||||||||
0In Stock | H25 | ||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | Optical Encoders | Incremental | H20DB-25-SS-600-ABZC-28V/V-EM18 | ||||||||||||||||||
0In Stock | H25 | XH25D-SS-120-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-6000-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-800-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-1200-ABZC-15V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-40-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-12-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-12GC--28V/V-CW-SM14/19 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-2500-ABZC-28V/V-EM18 | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25E-F1-SS-2000-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Absolute | 12 PPR | Rotary | No Detent | 2 Channel | Connector | Binary Coded Decimal (BCD) | Hollow | Without Switch | 5 VDC to 28 VDC | IP66 | XHS35F-62-R2-SS-12GC-28V/OC-CW-SM14/19 | ||||||
0In Stock | H25 | XH25D-SS-64-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 2048 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-50-R2-SS-2048-ABZC-28V/V-SM18 |