Sensata - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H40A-240-ABC-28V/V-SC-S | ||||||||||||||||||||
0In Stock | LP35-S-Z-XP-H30S-28/SI-SM12-T2 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Panel Mount | Encoders | Incremental | 2048 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | |||||||
Not Available Online | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Servo Mount | Encoders | Incremental | 1000 PPR | Rotary | Connector | Quadrature with Index | 12 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | IP65 | |||||||||
0In Stock | |||||||||||||||||||||
0In Stock | MHM5 | Bulk | MHM5-EIC1B-1213-9A70-PRM | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Panel Mount | Encoders | Incremental | 250 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | |||||||
Not Available Online | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | 250 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Complements | 9.52 mm | D / Flatted | Without Switch | 5 VDC to 15 VDC | IP66 | |||||||
0In Stock | Optical Encoders | Incremental | Rotary | Quadrature | Without Switch | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-2500-ABZC-15V/V-SC30 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-15,000-T5-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DA-37-600-AB-15V/OC-SM14 | |||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Tools & Accessories | Bulk | M9212-01 SPRING MOUNT | ||||||||||||||||||
0In Stock | MHK5 | Panel Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 6 mm | Blind | 10 VDC to 30 VDC | IP65 | Bulk | |||||||
0In Stock | MHM5 | Chassis Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 10 mm | 10 VDC to 30 VDC | IP65 | |||||||||
0In Stock | H25 |