Bourns - Encoders
1,604 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW1D-R24-EC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 0 DET 1/4" Bushing | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
Mfr: ECT0D-C24-GD0009L TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 3/8"flat 12 DET 1/4" Bushing | Not Available Online | ECW | Snap In | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Bulk | ||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 24 PPR | 24 Detent | PC Pin | Quadrature | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||||||
0In Stock | PEC09 | Panel Mount | Mechanical Encoders | Incremental | 12 PPR | Rotary | 12 Detent | 2 Channel | PC Pin | Quadrature | 5 mm | Knurled | With Switch | IP40 | Tray | |||||
0In Stock | PEC09 | Panel Mount | Mechanical Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 5 mm | Knurled | With Switch | IP40 | Tray | |||||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 24 PPR | PC Pin | 100000 Cycles | IP40 | Tray | ||||||||||||
Mfr: ECW0J-R24-BD0009L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 24 DET 1/4" Bushing | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
Mfr: EM14R0B-M25-L064S TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Tray | ||||||||||||
Mfr: PEC11S-9215K-N0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 15 MM SHAFT No Switch 30 Det | 0In Stock | PEC11S | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | 30 Detent | SMD/SMT | Quadrature | Knurled | Without Switch | 5 VDC | 15000 Cycles | IP40 | Tray | |||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 30000 Cycles | IP44 | Tray | |||
Mfr: PEC12R-3017F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ NO DET 24PULSE 17.5mm SHAFT W/O SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Slotted | Without Switch | 5 VDC | 1000000 Cycles | IP54 | Tray | |||
0In Stock | PEC09 | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | Rotary | No Detent | 1 Channel | PC Pin | Quadrature | Knurled / Slotted | Without Switch | IP40 | Tray | ||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | PCB Mount | Encoders | Absolute | Rotary | 8 Detent | 1 Channel | PC Pin | 4 bit Gray Code | 5 mm | D / Flatted | Without Switch | 30000 Cycles | IP64 | Tray | ||||||
0In Stock | EM14 | Panel Mount | Optical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | Quadrature | 6 mm | Flatted | Without Switch | 5 VDC | IP54 | Tray | |||||
0In Stock | EMS22D | PCB Mount | Magnetic Encoders | Direction/Step | 64 PPR | Magnetic | No Detent | 3 Channel | Through Hole | Direction/Step | 1/8 in | Round / Plain | Without Switch | 3 VDC | Tray | |||||
Mfr: PEC11J-9025F-S0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: PEC11J-9125F-S0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
Mfr: PEC11J-9015F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | Tray | |||||||||||||||||
0In Stock | ES14 | Panel Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 5 VDC | 200000 Cycles | IP40 | Tube |