Sensata Technologies - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS25 | XHS25F-75-R1-SS-250-ABZC-28V/V-SCS18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-1200-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 1800 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-100-R1-SS-1800-ABZC-28V/V-SM18 | |||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | XH20DB-37-SS-50-ABZC-28V/V-SM18 | |||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | XH20DB-37-SS-240-ABZC-28V/V-SM18 | ||||||||
0In Stock | H20 | XH20DB-37-SS-256-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-150-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Absolute | 12 PPR | Rotary | No Detent | 2 Channel | Connector | Binary Coded Decimal (BCD) | Hollow | Without Switch | 5 VDC to 28 VDC | IP66 | XHS35F-75-R2-SS-12GC-28V/V-CW-SM14/19 | ||||||
0In Stock | HS25 | XHS25F-50-R2-SS-500-ABZC-28V/V-SCS18 | |||||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 2000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-100-R2-SS-2000-ABZC-28V/V-SM18 | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 8192 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-100-R2-SS-8192-T2-ABZC-28V/V-SM18 | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1800 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-37-R2-SS-1800-ABZC-28V/V-SM18 | |||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 1200 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-100-R2-SS-1200-ABZC-28V/V-SM18 | |||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-62-SS-1024-ABZC-28V/V-SM18 | |||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 2000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-62-R2-SS-2000-ABZC-28V/V-SM18 | |||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 10000 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-62-R2-SS-10,000-T2-ABZC-28V/V-SM18 | |||||||
0In Stock | H25 | XH25E-F1-SS-4096-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-24-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 1800 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-75-R2-SS-1800-ABZC-28V/V-SM18 | |||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-1800-ABZC-28V/V-SC-UL | ||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | HS35F-100-R2-SS-8192-T2-AZ-28V/OC-SM16 | |||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H06//5G59//01024//G6A/1J/**03** | ||||||
0In Stock | Panel Mount | Encoder | Incremental Encoder | 1024 PPR | No Detent | Cable | No Switch | 4.75 VDC to 30 VDC | IP65, IP67 | DHO5_14//RG59//01024//G6R// | |||||||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H06//5G29//01024//G6A/1J/**03** | ||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | No Detent | Cable | Analog | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H06//5WTN//01024//G3R020/1J/**03** |