Hall Effect Sensors - Littelfuse - Board Mount Current Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CH1P050N-S0050A TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Current Sensors Hall Effect 50A 5V 200kHz TH | 0In Stock | 50 A | Current Sense | 3 us | 1 % | 5 V | Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | 24944-00-04 | |||||||
Mfr: CH1P050N-S0032A TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Current Sensors Hall Effect 32A 5V 200kHz TH | 0In Stock | 32 A | Current Sense | 3 us | 1.2 % | 5 V | Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | 24944-00-02 |