Eaton - Current Transformers - Board Mount
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECSTA1V1308-1070-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:70 2.7uH 3.9m? Pri 1? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 2.7 mH | 70:1 | 1 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: ECSTA1V1308-1080-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:80 3.5uH 3.9m? Pri 1.3? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 3.5 mH | 80:1 | 1.3 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: ECSTA1V0805-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:20 80uH 0.7m? Pri 0.4? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 80 uH | 10 A | 20:1 | 400 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V0504-1060-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:60, 295 uH, 3m? Pri, 3.6 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 295 uH | 7 A | 1:60 | 3.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0703-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:20, 0.053 uH, 1.5 m? Pri, 0.42 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 53 uH | 9 A | 20:1 | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V1308-1200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:200, 22 uH, 3.9 m? Pri, 8 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 22 mH | 15 A | 200:1 | 8 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECSTA1V0504-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:20 33uH 3m? Pri 0.35? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 33 uH | 7 A | 20:1 | 350 mOhms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1030-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:30 74uH 3m? Pri 0.80? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 74 uH | 7 A | 30:1 | 800 mOhms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:70 400uH 3m? Pri 4.6? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 400 uH | 7 A | 70:1 | 4.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:100 820uH 3m? Pri 9.5? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 820 uH | 7 A | 100:1 | 9.5 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0703-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:50 0.333uH 1.5m? Pri 2.76? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 333 uH | 9 A | 50:1 | 2.76 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V1308-1060-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:60, 2 uH, 3.9 m? Pri, 0.81 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 2 mH | 15 A | 1:60 | 810 mOhms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V1308-1100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:100, 5.6 uH, 3.9 m? Pri, 2 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 5.6 mH | 15 A | 100:1 | 2 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V1308-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:150, 12.6 uH, 3.9 m? Pri, 6.5 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 12.6 mH | 15 A | 150:1 | 6.5 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECSTA1V0805-1070-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:70 980uH 0.7m? Pri 4.75? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 980 uH | 10 A | 70:1 | 4.75 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0805-1060-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:60 730uH 0.7m? Pri 2.3? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 730 uH | 10 A | 1:60 | 2.3 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V1308-1060-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:60 2uH 3.9m? Pri 0.81? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 2 mH | 1:60 | 810 mOhms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: ECST1V0504-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:100, 820 uH, 3m? Pri, 9.5 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 820 uH | 7 A | 100:1 | 9.5 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0703-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:50, 0.333 uH, 1.5 m? Pri, 2.76 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 333 uH | 9 A | 50:1 | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECSTA1V0504-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:40 132uH 3m? Pri 1.6? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 132 uH | 7 A | 40:1 | 1.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:125 1280uH 3m? Pri 13.0? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 1.28 mH | 7 A | 25:1 | 13 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:150 1800uH 3m? Pri 21.0? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 1.8 mH | 7 A | 150:1 | 21 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V1308-1030-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:30 0.50uH 3.9m? Pri 0.32? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 500 uH | 30:1 | 320 mOhms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: ECSTA1V0703-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:20 0.053uH 1.5m? Pri 0.42? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 53 uH | 9 A | 20:1 | 420 mOhms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0703-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:150 2.993uH 1.5m? Pri 22.3? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 2.993 mH | 9 A | 150:1 | 22.3 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 |