Phoenix Contact - Current Sensors - Industrial
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||
0In Stock | - 20 C | + 70 C | ||||||||||||
0In Stock | 15 mA | 10 Hz to 1 MHz | 9.6 V | 30 V | - 40 C | + 60 C | ||||||||
0In Stock | 10 A | Current | 0 Hz to 1 kHz | 9.6 VDC | 30 VDC | 20 ms, 200 ms | - 40 C | + 60 C | ||||||
0In Stock | 400 A | Closed Loop | 20 mA | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-400-I-LP MCRSLS400ILP | ||||
0In Stock | 100 A | Closed Loop | 5 V | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-100-U MCRSLS100U | ||||
0In Stock | 25 mA | 45 Hz to 65 Hz | - 20 C | + 65 C | MACX_MCR-SL-CAC-_5-I MACXMCRSLCAC5I | |||||||||
0In Stock | 100 A | Closed Loop | 20 mA | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-100-I-LP MCRSLS100ILP | ||||
0In Stock | 5 A | 20 mA | 50 Hz to 60 Hz | 20 V | 30 V | - 20 C | + 65 C | MACX_MCR-SL-CAC-_5-I-UP MACXMCRSLCAC5IUP | ||||||
0In Stock | 15 mA | 10 Hz to 1 MHz | 9.6 V | 30 V | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Open Loop | Digital | 0 Hz | - 20 C | + 70 C | SCK-M-I-8S-20A SCKMI8S20A | |||||||
0In Stock | 400 A | Closed Loop | 5 V | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-400-U MCRSLS400U | ||||
0In Stock | 20 A | Open Loop | Digital | 0 Hz | - 20 C | + 70 C | SCK-M-I-4S-20A SCKMI4S20A | |||||||
0In Stock | 200 A | Closed Loop | 5 V | 30 Hz to 6 MHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-200-U MCRSLS200U | ||||
Mfr: MCR-SL-S-200-U TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineCurrent Sensors - Industrial | Not Available Online | |||||||||||||
Not Available Online | 4 A | 3 A | 50 Hz to 60 Hz | 0.1 s to 1 s | - 25 C | + 65 C | RCM-A/50/85-264V RCMA5085264V | |||||||
Not Available Online | ||||||||||||||
Not Available Online | 350 A | 50 Hz to 60 Hz | - 20 C | + 65 C | RCM-A-SCT-140 RCMASCT140 | |||||||||
Not Available Online |