Board Mount Current Sensors
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 72 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | ||||||||||||
0In Stock | 36 A | Closed Loop | 1 us | 0.5 % | 5 V | Analog - Current | + 70 C | 0 C | |||||||||||
Mfr: FG-R01-4BA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 8 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR014BAA000 | |||||
Mfr: SIC830AED-T1-GE3 TTI: SIC830AED-T1-GE3 Vishay Semiconductors Availability: 0In StockBoard Mount Current Sensors 80A 3.3V PWM PowerPAK MLP56-39L | 0In Stock | ||||||||||||||||||
Mfr: SIC820AED-T1-GE3 TTI: SIC820AED-T1-GE3 Vishay Semiconductors Availability: 0In StockBoard Mount Current Sensors 80A 3.3V PWM PowerPAK MLP56-39L | 0In Stock | ||||||||||||||||||
0In Stock | 225 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Inductive Analog Current Sensor | ||||||||||||
0In Stock | 225 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | ||||||||||||
Mfr: PA1005.030NL TTI: Not Assigned Pulse Electronics Availability: 0In StockBoard Mount Current Sensors | 0In Stock | ||||||||||||||||||
Mfr: PA1005.060NL TTI: Not Assigned Pulse Electronics Availability: 0In StockBoard Mount Current Sensors | 0In Stock | ||||||||||||||||||
0In Stock | 57 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | |||||||||||||
Mfr: CSNF161-002 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Current Sensors CURRENT SENSORS | 0In Stock | 150 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
Mfr: CSNK591-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Current Sensors CURRENT SENSORS | Not Available Online | 1.2 kA | Closed Loop | 1 us | 0.5 % | 24 V | + 85 C | - 40 C | |||||||||||
0In Stock | 75 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | |||||||||||||
0In Stock | 400 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | |||||||||||||
Mfr: CSNP661-002 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Current Sensors +/-90 A +/-0.5 % Closed Loop Linear | 0In Stock | 90 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
0In Stock | 75 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | |||||||||||||
Mfr: LA12-60V21 TTI: Not Assigned KEMET Availability: Not Available OnlineBoard Mount Current Sensors AC/DC 60A 1 Turn | Not Available Online | 60 A | + 75 C | - 10 C | USEL60V2100000 | ||||||||||||||
Mfr: CSNR161-006 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Current Sensors CURRENT SENSORS | 0In Stock | 200 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
Mfr: PA1005.040NL TTI: Not Assigned Pulse Electronics Availability: 0In StockBoard Mount Current Sensors | 0In Stock | ||||||||||||||||||
0In Stock | 56 A | Closed Loop | 1 us | 0.5 % | 15 V | + 70 C | 0 C | ||||||||||||
0In Stock | 19 mA | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Linear Current Sensor | ||||||||||||
0In Stock | 92 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | ||||||||||||
Mfr: CSNG251-001 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Current Sensors CURRENT SENSORS | 0In Stock | 200 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
0In Stock | 100 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Inductive Analog Current Sensor | ||||||||||||
0In Stock | Open Loop |