Board Mount Current Sensors
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 500 mA | Open Loop | 100 us | 0.5 % | 12 V | Digital | + 85 C | - 25 C | 16 V | 6 V | Current Detector | ||||||||
0In Stock | 19 mA | Open Loop | 3 us | 16 V | + 85 C | - 25 C | |||||||||||||
Not Available Online | 60 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ3000000000 | ||||||||||||
0In Stock | 125 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ4000000000 | ||||||||||||
0In Stock | 5 A | Open Loop | + 80 C | - 20 C | USEN0650000000 | ||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 200 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | ||||||||||||
Mfr: CH1P050N-S0032A TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Current Sensors Hall Effect 32A 5V 200kHz TH | 0In Stock | 32 A | Current Sense | 3 us | 1.2 % | 5 V | Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | 24944-00-02 | |||||||
0In Stock | 150 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Inductive Analog Current Sensor | ||||||||||||
0In Stock | 20 A | Open Loop | + 80 C | - 20 C | USEN0750000000 | ||||||||||||||
Mfr: PA1005.020NL TTI: Not Assigned Pulse Electronics Availability: 0In StockBoard Mount Current Sensors | 0In Stock | ||||||||||||||||||
Not Available Online | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR053AA0000 | |||||||
Mfr: FG-R04-4AA TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors 250mV Max 4.5mA to 50mA 5 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 | 0In Stock | 13 mA | Open Loop | 280 ms | 55 Hz | 5 V | Digital, Analog | AEC-Q200 | + 105 C | - 40 C | 5.25 V | 4.75 V | Residual Current Sensor | USETR044AAA000 | |||||
0In Stock | 8 A | Open Loop | + 80 C | - 20 C | USEN0610000000 | ||||||||||||||
0In Stock | 20 A | Open Loop | + 80 C | - 20 C | USEN0500000000 | ||||||||||||||
Not Available Online | 30 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ1P50000000 | ||||||||||||
0In Stock | 92 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | ||||||||||||
0In Stock | 90 A | Closed Loop | 1 us | 0.5 % | 15 V | + 70 C | 0 C | ||||||||||||
0In Stock | 30 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZ1000000000 | ||||||||||||
0In Stock | Open Loop | + 80 C | - 20 C | USEN0675000000 | |||||||||||||||
Mfr: LA12-10V21 TTI: Not Assigned KEMET Availability: 0In StockBoard Mount Current Sensors AC/DC 10A 6 Turns | 0In Stock | 10 A | + 75 C | - 10 C | USEL10V2100000 | ||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | 15 A | Open Loop | 60 Hz | + 80 C | - 20 C | Zero-Phase Current Transformers | USEZA001000000 | ||||||||||||
0In Stock | 13 mA | Current Sense | 695 ms | 5 V | Digital | + 105 C | - 40 C | 5.25 V | 4.75 V | USETR146AA0000 | |||||||||
Mfr: CF1P022N-S0050A TTI: Not Assigned Littelfuse Availability: 0In StockBoard Mount Current Sensors Fluxgate 50A 5V 300kHz TH Rev22 body | 0In Stock | 50 A | Current Sense | 0.3 us | 0.8 % | 5 V | Analog | + 105 C | - 40 C | 5.25 V | 4.75 V | 24948-00-02 |