Phoenix Contact - Board Mount Current Sensors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 250 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Residual Current Monitor | RCM-A-SCT-105 RCMASCT105 | ||||||||||||
Not Available Online | 500 A to 250 kA | Current Sense | + 60 C | - 30 C | Lightning Current Measuring System | LM-S-LS-H4 LMSLSH4 | |||||||||||||
Not Available Online | 3 A | Current Sense Monitor | 0 Hz to 100 kHz | 230 VAC | + 65 C | - 25 C | Residual Current Converter | RCM-B/50/85-264V RCMB5085264V | |||||||||||
Not Available Online | 50 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Differential Current Converter | RCM-A-SCT-_20 RCMASCT20 | ||||||||||||
Not Available Online | 200 A | Current Sense Monitor | 0 Hz to 100 kHz | + 65 C | - 25 C | Residual Current Converter | RCM-B-SCT-_70 RCMBSCT70 | ||||||||||||
Not Available Online | 125 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Differential Current Converter | RCM-A-SCT-_35 RCMASCT35 | ||||||||||||
Not Available Online | 300 A | Current Sense Monitor | 0 Hz to 100 kHz | + 65 C | - 25 C | Residual Current Converter | RCM-B-SCT-105 RCMBSCT105 | ||||||||||||
Not Available Online | 125 A | Current Sense Monitor | 0 Hz to 100 kHz | + 65 C | - 25 C | Residual Current Converter | RCM-B-SCT-_35 RCMBSCT35 | ||||||||||||
Not Available Online | 400 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Residual Current Converter | RCM-A-SCT-210 RCMASCT210 | ||||||||||||
Not Available Online | 200 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Differential Current Converter | RCM-A-SCT-_70 RCMASCT70 | ||||||||||||
Not Available Online | 100 A | Current Sense Monitor | 50 Hz/60 Hz | + 65 C | - 20 C | Differential Current Converter | RCM-A-SCT-_30 RCMASCT30 |