wsc - MOSFETs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7772DP-T1-GE3 TTI: SI7772DP-T1-GE3 Vishay Semiconductors Availability: 33,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 33,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 35.6 A | 13 mOhms | 20 V | 2.5 V | 18.5 nC | - 55 C | + 150 C | 29.8 W | Enhancement | TrenchFET | Reel | SI7772DP-GE3 | |||
Mfr: SIA817EDJ-T1-GE3 TTI: SIA817EDJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 54 mOhms | 12 V | 1.3 V | 23 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | ||||
Mfr: SISS66DN-T1-GE3 TTI: SISS66DN-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAK1212 N-CH 30V 49.1A | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIRC16DP-T1-GE3 TTI: SIRC16DP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 25V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 960 uOhms | - 16 V, 20 V | 1 V | 105 nC | - 55 C | + 150 C | 54.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS782DN-T1-GE3 TTI: SIS782DN-T1-GE3 Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 16 A | 9.5 mOhms | 20 V | 1 V | 30.5 nC | - 50 C | + 150 C | 41 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS782DN-GE3 | |||
Mfr: SI4816BDY-T1-GE3 TTI: SI4816BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 6.8 A, 11.4 A | 11.5 mOhms, 18.5 mOhms | 20 V | 1 V | 7.8 nC, 11.6 nC | - 55 C | + 150 C | 1.4 W, 2.4 W | Enhancement | TrenchFET | Reel | SI4816DY-T1-E3-S | |||
Mfr: SIZF906DT-T1-GE3 TTI: SIZF906DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR F 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 60 A | 3 mOhms, 900 uOhms | - 16 V, 20 V | 1.1 V | 49 nC, 200 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZF360DT-T1-GE3 TTI: SIZF360DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30-V W/SCHOTTKY PowerPAIR 3 x 3FDC | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3FDC-8 | N-Channel | 2 Channel | 30 V | 83 A, 143 A | 4.5 mOhms, 1.9 mOhms | - 16 V, - 12 V, 16 V, 20 V | 1 V, 1.1 V | 14.4 nC, 41 nC | - 55 C | + 150 C | 52 W, 78 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS60DN-T1-GE3 TTI: SISS60DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 50.1A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 181.8 A | 1.31 mOhms | - 12 V, 16 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIZF906BDT-T1-GE3 TTI: SIZF906BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAIR6X5 2NCH 30V 36A | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5F-8 | N-Channel | 2 Channel | 30 V | 105 A, 257 A | 680 uOhms, 2.1 mOhms | - 16 V, 20 V | 2.2 V | 25 nC, 81 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS780DN-T1-GE3 TTI: SIS780DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 18 A | 13.5 mOhms | 20 V | 1 V | 24.5 nC | - 55 C | + 150 C | 27.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS780DN-GE3 | |||
Mfr: SIZF920DT-T1-GE3 TTI: SIZF920DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Dual 30V Vds PowerPAIR 6x5F | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 76 A, 197 A | 3.07 mOhms, 1.05 mOhms | - 16 V, - 12 V, 16 V, 20 V | 1.1 V | 29 nC, 125 nC | - 55 C | + 150 C | 28 W, 74 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SIZ980DT-T1-GE3 TTI: SIZ980DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 20 A, 60 A | 4.7 mOhms, 1.1 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 18 nC, 77 nC | - 55 C | + 150 C | 20 W, 66 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRC10DP-T1-GE3 TTI: SIRC10DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.5 mOhms | - 16 V, 20 V | 2.4 V | 24 nC | - 55 C | + 150 C | 43 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRC18DP-T1-GE3 TTI: SIRC18DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 850 uOhms | - 16 V, 20 V | 1 V | 111 nC | - 55 C | + 150 C | 54.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA811ADJ-T1-GE3 TTI: SIA811ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 20 V | 4.5 A | 116 mOhms | 8 V | 400 mV | 13 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | SIA811ADJ-GE3 | |||
Mfr: SIZF916DT-T1-GE3 TTI: SIZF916DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel, NPN | 2 Channel | 30 V | 40 A, 60 A | 12.7 mOhms, 6.58 mOhms | - 12 V, 16 V | 1.1 V | 14.6 nC, 62 nC | - 55 C | + 150 C | 26.6 W, 60 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZF918DT-T1-GE3 TTI: SIZF918DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel, NPN | 2 Channel | 30 V | 40 A, 60 A | 6.8 mOhms, 2.7 mOhms | - 12 V, 16 V | 1 V, 1.1 V | 14.6 nC, 37 nC | - 50 C | + 150 C | 26.6 W, 50 W | Enhancement | TrenchFET, SkyFET, PowerPAIR | Reel | ||||
Mfr: SIZ980BDT-T1-GE3 TTI: SIZ980BDT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 30-V (D-S) PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 54.8 A, 197 A | 4.39 mOhms, 1.06 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 18 nC, 79 nC | - 55 C | + 150 C | 20 W, 66 W | Enhancement | Reel | |||||
Mfr: SI4816BDY-T1-E3 TTI: SI4816BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 6.8 A, 11.4 A | 11.5 mOhms, 18.5 mOhms | 20 V | 1 V | 7.8 nC, 11.6 nC | - 55 C | + 150 C | 1.4 W, 2.4 W | Enhancement | TrenchFET | Reel | SI4816BDY-E3 | |||
Mfr: SIR770DP-T1-GE3 TTI: SIR770DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 8 A | 21 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 17.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR770DP-GE3 | |||
Mfr: SI4829DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V 2.0A 3.1W 215mohm @ 4.5V | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4829DY-E3 | |||||||||||||||
Mfr: SI7720DN-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 30V 12A 52W 12.5mohm @ 10V | Not Available Online | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 12 A | 12.5 mOhms | 20 V | 2.5 V | 30 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7720DN-GE3 | |||
Mfr: SI7726DN-T1-GE3 TTI: SI7726DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 35A 52W 9.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 9.5 mOhms | 20 V | 2.6 V | 28.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7726DN-GE3 | |||
Mfr: SIZF906ADT-T1-GE3 TTI: SIZF906ADT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 60 A | 3.8 mOhms, 1.17 mOhms | - 16 V, 20 V | 1.1 V | 24.5 nC, 100 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET, SkyFET, PowerPAIR | Reel |
- 1
- 2