SSM3J332R - MOSFETs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | |||||||||||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | 12 V | 500 mV | 8.2 nC | + 150 C | 1 W | Enhancement |