SS-5D - Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5D-E3/57T TTI: S5D-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||
Mfr: S5D-E3/9AT TTI: S5D-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||
Mfr: S5D-M3/57T TTI: S5D-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,GPP STD, SM Rect | 0In Stock | SMC | Reel | |||||||||||||||
Mfr: S5D-M3/9AT TTI: S5D-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,GPP STD, SM Rect | 0In Stock | SMC | Reel | |||||||||||||||
Mfr: S5DHE3-A/H TTI: S5DHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 5A SM GLASS | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: S5DHE3 A/I TTI: S5DHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 5A SM GLASS | 0In Stock | Reel |