HN2D03F - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN2D03F(TE85L,F) TTI: HN2D03F(TE85L,F) Toshiba Availability: 0In Stock69,000 On Order Expected Small Signal Switching Diodes Switching Diode 0.1A 400V 3 Circuit | 0In Stock69,000 On Order Expected | Switching Diodes | SMD/SMT | SOT-26-6 | 420 V | 2 A | 100 mA | Triple | 0.5 us | 940 mV | 100 nA | - 55 C | + 150 C | HN2D03 | Reel | |||
Mfr: HN2D03F(TE85L,F) TTI: HN2D03F(TE85LF) Toshiba Availability: 0In Stock69,000 On Order Expected Small Signal Switching Diodes SOT26-6 EPITAXIAL DIODE 400V | 0In Stock69,000 On Order Expected | Switching Diodes | HN2D03 | Reel |