• Zener Diodes

CMZ20 - CMZ20 - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Datasheet
Mfr: CMZ20(TE12L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Zener Diodes 20V 2W M-FLAT

Not Available Online

Call
or
View Details
20 V
SMD/SMT
2 W
10 %
10 uA
30 Ohms
- 40 C
+ 150 C
Single
10 mA
Reel
CMZ20