97B - Zener Diodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3797B-E3/52 TTI: SMZJ3797B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5W 5% | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZG3797B-E3/52 TTI: SMZG3797B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5W 5% | 0In Stock | 22 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZG3_B | |||
Mfr: SMZJ3797B-M3/5B TTI: SMZJ3797B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,22V 5%,SMB ZENER | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-M3/52 TTI: SMZJ3797B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,22V 5%,SMB ZENER | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZG3797BHE3/52 TTI: SMZG3797BHE3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5 Watt 22 Volt 5% | 0In Stock | 22 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q100 | Reel | SMZG3_B | ||
Mfr: SMZG3797BHE3/5B TTI: SMZG3797BHE3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5 Watt 22 Volt 5% | 0In Stock | 22 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q100 | Reel | SMZG3_B | ||
Mfr: SMZJ3797B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5W 5% | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3797BHM3-B/H TTI: SMZJ3797BHM3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | ||||
Mfr: SMZJ3797BHE3-B/H TTI: SMZJ3797BHE3-B/H Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | ||||
Mfr: SMZJ3797BHE3-B/I TTI: SMZJ3797BHE3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | ||||
Mfr: SMZJ3797BHM3-B/I TTI: SMZJ3797BHM3-B/I Vishay Availability: 0In StockZener Diodes ZENER DO-214 1.5W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | ||||
Mfr: SMZG3797B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5W 5% | 0In Stock | 22 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZG3_B |