• Small Signal Switching Diodes

1SS427 - 1SS427 - Small Signal Switching Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
1SS427 Toshiba
Datasheet
Mfr: 1SS427
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Small Signal Switching Diodes Vr=80V If=0.1A 2Pin

Not Available Online

Call
or
View Details
Switching Diodes
1SS427
Datasheet
Mfr: 1SS427,L3M
TTI: 1SS427,L3M
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes 300mA SW DIODE

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-923-2
85 V
1 A
200 mA
Single
1.6 ns
1.2 V
500 nA
- 55 C
+ 150 C
1SS427
Reel