소방시설법 시행령 별표 소화활동설비 적용기준 pdf - DST - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Rectifiers | SMD/SMT | PDFN-8 | Single | Si | 20 A | 60 V | 750 mV | 150 A | 1 mA | - 55 C | + 150 C | DST | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | PDFN-8 | Single | Si | 30 A | 60 V | 770 mV | 240 A | 6 mA | - 55 C | + 150 C | DST | Reel |