wsc - MOSFETs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIZ980BDT-T1-GE3 TTI: SIZ980BDT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 30-V (D-S) PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 54.8 A, 197 A | 4.39 mOhms, 1.06 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 18 nC, 79 nC | - 55 C | + 150 C | 20 W, 66 W | Enhancement | Reel | |||||
Mfr: SIRC04DP-T1-GE3 TTI: SIRC04DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.5 mOhms | - 16 V, 20 V | 2.1 V | 16.6 nC | - 55 C | + 150 C | 50 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4334DY-E3 | ||||||||||||||||
Mfr: SIZF918BDT-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CH 30-V (D-S) MOSFET W/SCHOTTKY | 0In Stock | Si | SMD/SMT | PowerPAIR 6x5F | N-Channel | 2 Channel | 30 V | 73 A, 158 A | 1.4 mOhms, 3.3 mOhms | - 16 V, - 12 V, 16 V, 20 V | 2.2 V | 19 nC, 51 nC | - 55 C | + 150 C | 26.6 W, 60 W | Enhancement | ||||||
Mfr: SI4638DY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 22.4A 5.9W 6.5mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4638DY-GE3 | |||||||||||||||
Mfr: SI4638DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 22.4A 5.9W 6.5mohm @ 10V | 0In Stock | Si | TrenchFET | Reel | SI4638DY-E3 | |||||||||||||||||
Mfr: SI4334DY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 14.8A 5.2W 13.5mohm @ 10V | 0In Stock | Si | TrenchFET | Reel | SI4334DY-GE3 | |||||||||||||||||
Mfr: SIA813DJ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V 4.5A 6.5W 94mohm @ 4.5V | 0In Stock | Si | TrenchFET | Reel | SIA813DJ-GE3 | |||||||||||||||||
Mfr: SIRC06DP-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4 mOhms | - 16 V, 20 V | 1 V | 38.5 nC | - 55 C | + 150 C | 50 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7374DP-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 30V 24A 56W 5.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 24 A | 5.5 mOhms | 20 V | 2.8 V | 81 nC | - 55 C | + 150 C | 56 W | Enhancement | TrenchFET | Reel | SI7374DP-E3 | |||
0In Stock | Si | Reel |
- 1
- 2