ROHM Semiconductor - Semiconductors
19,799 ResultsCategories of Semiconductors
- Active Filters (4)
- Amplifier ICs (616)
- Audio ICs (289)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Discrete Semiconductors (10,147)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Engineering Development Tools (435)
- Integrated Circuits - ICs (8,945)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Power Management ICs (5,599)
- Sensor ICs (272)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
- Wireless & RF Semiconductors (92)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: RB080LAM-30TFTR TTI: RB080LAM-30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 5A 0.51V VF PMDTM; SOD-128 | 0In Stock | RB080LAM-30TF | ||
Mfr: BH76330FVM-TR TTI: BH76330FVM-TR ROHM Semiconductor Availability: 0In StockVideo ICs 2.8-5.5V 10mA 3in1 Circuit Clamp Input | 0In Stock | BH76330FVM | ||
0In Stock | UMH25N | |||
Mfr: RBR1VWM30ATR TTI: RBR1VWM30ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Dio de | 0In Stock | RBR1VWM30A | ||
Mfr: DTA124XEBTL TTI: DTA124XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT416 50V | 0In Stock | DTA124XEB | ||
Mfr: BAV70HYFHT116 TTI: BAV70HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V AUTO | 0In Stock | BAV70HYFH | ||
Mfr: R6030KNXC7G TTI: R6030KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 30A N-CH MOSFET | 0In Stock | R6030KNX | ||
Mfr: R6520ENXC7G TTI: R6520ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 20A N-CH MOSFET | 0In Stock | R6520ENX | ||
Mfr: BR24H128FVM-5ACTR TTI: BR24H128FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM HIGHPOWER EEPROM | 0In Stock | BR24H128FVM-5AC | ||
Mfr: YQ20BM10SDFHTL TTI: YQ20BM10SDFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operati | 0In Stock | |||
Mfr: BM1Q002AFJ-LBE2 TTI: BM1Q002AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | |||
Mfr: SCS306AMC7G TTI: SCS306AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | |||
Mfr: SCS212ANTRL TTI: SCS212ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM SIC SKY | 0In Stock | |||
Mfr: PBZTBR16.8B TTI: PBZTBR16.8B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3.5V, DO-214AA(SMB), Zener Diode | 0In Stock | |||
Mfr: PBZTBR112B TTI: PBZTBR112B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 9V, DO-214AA(SMB), Zener Diode | 0In Stock | |||
Mfr: BM1Q021AFJ-LBE2 TTI: BM1Q021AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | |||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | BD450S2EFJ-C | ||
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | BM61M22BFJ-C | ||
Mfr: BR25H020FVM-5ACTR TTI: BR25H020FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | BR25H020FVM-5AC | ||
Mfr: R6022YNXC7G TTI: R6022YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 66A N-CH MOSFET | 0In Stock | |||
Mfr: R6086YNZ4C13 TTI: R6086YNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 258A N-CH MOSFET | 0In Stock | |||
Mfr: RS1P090ATTB1 TTI: RS1P090ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 100V 33A P CHAN | 0In Stock | |||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD5228G-1TR TTI: BD5228G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.8V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: RGW60NL65HRBTL TTI: RGW60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock |