RF Transceiver
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Technique | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC32306FTG,EL TTI: Not Assigned Toshiba Availability: 0In StockRF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q | 0In Stock | Multiband | 315 MHz, 434 MHz, 868 MHz, 915 MHz | ASK, FSK | 2 V | 5.5 V | 9.7 mA | 12 mA | 10 dBm | - 40 C | + 110 C | SPI | QFN-36 | Reel | |||||
Mfr: BH1406KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver FM 1 CHIP RADIO | Not Available Online | 76 MHz to 108 MHz | 2.4 V | 4 V | - 20 C | + 85 C | VQFP-48 | Reel | |||||||||||
Mfr: ENW-89846A2KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | Hybrid | 417.8 MHz to 418.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | Reel | |||||||||||
Not Available Online | Transceiver | 433.72 MHz to 434.12 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | Case SM-20L | Reel | |||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC35661SBG-503(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 ROM IC 3.6V 63mA 2dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 20 C | + 85 C | Serial | TFBGA-64 | Reel | ||||||
Mfr: TC35661SBG-551(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 ROM IC 3.6V 63mA 1dBm | Not Available Online | Bluetooth | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 40 C | + 85 C | Serial | TFBGA-64 | Reel | |||||||
Mfr: TC35680FSG-002 TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 5.0 IC 8dBm 3.6V 128K Flash | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 2 Mb/s | 1.9 V | 3.6 V | 5.1 mA | 11.3 mA | 8 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | |||||
Mfr: TC35678FSG-002(ELC TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 BLE IC 3.6V 3.3mA 0dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | Serial | QFN-40 | Reel | |||||
Mfr: TC35667FSG-006(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth v4.1 LE | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | |||||||||
Not Available Online | Bluetooth | ||||||||||||||||||
Not Available Online | Narrow Band, SRD | 403.5 MHz | 115.2 kb/s | ASK, OOK | 2.5 V | 3.3 V | - 10 C | + 55 C | SM-20 | Reel | |||||||||
Mfr: ML7436N-480ATBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
Mfr: TC35670FTG-006(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Combo Chip for BT Smart & NFC tag | Not Available Online | Bluetooth | 2.4 GHz | 424 kb/s | 1.8 V | 3.6 V | 6.3 mA | 6.3 mA | 0 dBm | - 30 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | |||||
Not Available Online | ISM | 2.4 GHz | 1 Mb/s | GFSK | 1.9 V | 3.6 V | 18 mA | 13 mA | 0 dBm | - 40 C | + 85 C | SPI | QFN-24 EP | Reel | |||||
Not Available Online | Narrow Band, SRD | 315 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 4.3 mA | 32 mA | 10 dBm | - 40 C | + 85 C | ASH | SM3-20H | Reel | |||||
Not Available Online | 863 MHz to 960 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | QFN-32 EP | Reel | SF2049E | |||||||||||
Mfr: PAN802154HAR00 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | |||||||||||||||||
Mfr: TC35661SBG-501(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 SPP BLE -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | Reel | ||||||||
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC35679FSG-002(ELC TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | ||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: TC35681FSG-002 TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 5.0 IC 8dBm 3.6V | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 2 Mb/s | 1.8 V | 3.6 V | 5.1 mA | 11.3 mA | 8 dBm | - 40 C | + 120 C | I2C, SPI, UART | QFN-40 | Reel |