RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ1470AEH-T1-GE3 TTI: SQ1470AEH-T1-GE3 Vishay Semiconductors Availability: 9,000In StockRF MOSFET Transistors SOT363 N-CH 30V 1.7A | 9,000In Stock | Si | Reel | |||||||||||||||
Mfr: D1017UK.13 TTI: D1017UK.13 TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Tray | ||||||||||||||||
Mfr: 2SK4037(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS | Not Available Online | N-Channel | Si | 3 A | 12 V | 470 MHz | 11.5 dB | 36.5 dBm | + 150 C | SMD/SMT | PW-X-4 | Reel | ||||||
Mfr: RFM12U7X(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 4A 20W 20V | 0In Stock | N-Channel | Si | 4 A | 20 V | 520 MHz | 10.8 dB | 12 W | SMD/SMT | PW-X-4 | Reel | |||||||
Mfr: RFM00U7U(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 0.25W 20V | 0In Stock | N-Channel | Si | 100 mA | 20 V | 520 MHz | 13 dB | 200 mW | SMD/SMT | SOT-343-4 | Reel | |||||||
Not Available Online | N-Channel | Si | 30 A | 70 V | 175 MHz | 13 dB | 150 W | + 150 C | SMD/SMT | DM | Tray | |||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 1 Ohms | 175 MHz | 16 dB | 20 W | + 150 C | SMD/SMT | DA | Bulk | ||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DK | Bulk | |||||||
Mfr: D1022UK.03 TTI: D1022UK.03 TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Bulk | ||||||||||||||||
Mfr: D2013UK.03 TTI: D2013UK.03 Semelab / TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Bulk | ||||||||||||||||
Mfr: SQ4064EY-T1-GE3 TTI: SQ4064EY-T1-GE3 Vishay Availability: 0In StockRF MOSFET Transistors SO8 N-CH 60V 12A | 0In Stock | Si | Reel | |||||||||||||||
Mfr: DE275-102N06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | ||||||||||||||||
Mfr: 150-501N04A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.2 Ohms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||
Mfr: 275X2-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Dual N-Channel | Si | 16 A | 1 kV | 1.6 Ohms | 100 MHz | 1.18 kW | - 55 C | + 175 C | SMD/SMT | SMD-8 | Tube | |||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 320 mOhms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Not Available Online | Si | |||||||||||||||||
Mfr: IXZ210N50L2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 10 A | 500 V | 1 Ohms | 2 MHz to 110 MHz | 390 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | |||||
Not Available Online | N-Channel | Si | 9 A | 125 V | 500 MHz | 10 dB | 100 W | + 150 C | SMD/SMT | DH | ||||||||
Not Available Online | N-Channel | Si | 8 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DBC1-8 | ||||||||
Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | TO-39-3 | ||||||||
Not Available Online | N-Channel | Si | 16 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | F-0127-8 | ||||||||
Mfr: DE475-501N44A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors N-Chan RF Pwr Mosfet 500V 44A | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 1 MHz to 30 MHz | + 150 C | SMD/SMT | DE475 | ||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 175 MHz | 13 dB | 100 W | + 150 C | SMD/SMT | DM |