RF Bipolar Transistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bipolar | Si | NPN | 450 MHz | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933092111235 | ||||||
0In Stock | Bipolar | Si | NPN | 450 MHz | 40 | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933092111215 | |||||
Mfr: 2PB1424-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineRF Bipolar Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669977115 | |||||||||||||||||
Mfr: BFS20W,115 TTI: Not Assigned Nexperia Availability: 0In StockRF Bipolar Transistors BFS20W/SOT323/SC-70 | 0In Stock | Bipolar | Si | NPN | 470 MHz | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-323-3 | Reel | 934055191115 | |||||
Mfr: 2SC5108-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockRF Bipolar Transistors Radio-frequency Bipolar Transistor | 0In Stock | 2SC5108 | Si | Reel | ||||||||||||||||
0In Stock | Bipolar | Si | NPN | 260 MHz | 20 V | 5 V | 30 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933083501215 | ||||||
Mfr: 2SC5087R(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockRF Bipolar Transistors RF Device VHF/UHF 12V 150mW 13.5dB | 0In Stock | 2SC5087 | Bipolar | Si | NPN | 8 GHz | 120 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SMQ-4 | Reel | ||||
Not Available Online | ||||||||||||||||||||
Mfr: IMT4FRAT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | PNP/PNP | 140 MHz | 180 at - 6 V, - 2 mA | - 120 V | - 5 V | - 50 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMT4FRA | ||||||
Mfr: 2SC2714-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device FM band 30V Amp 23dB 100mW | Not Available Online | 2SC2714 | Bipolar | Si | NPN | 550 MHz | 40 | 30 V | 4 V | 20 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-59-3 | Reel | ||||
Mfr: MT3S111(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | MT3S111 | Bipolar | Si | ||||||||||||||||
Mfr: MT3S111P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 1W | Not Available Online | MT3S111P | Bipolar | SiGe | NPN | 8 GHz | 200 | 6 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | SC-62-3 | Reel | |||||
Mfr: MT3S113P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 1.6W | Not Available Online | MT3S113P | Bipolar | SiGe | NPN | 7.7 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | SC-62-3 | Reel | |||||
Mfr: IMT3AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMT3AFRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | PNP/PNP | 180 | - 50 V | - 150 mA | Dual | SMD/SMT | SOT-457-6 | IMT2AFRAT110 | ||||||||||
Mfr: MT3S20P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | NPN | 7 GHz | 100 | 12 V | 1.5 V | 80 mA | - 55 C | + 150 C | Single | SMD/SMT | SC-62-3 | Reel | |||||
Not Available Online | ||||||||||||||||||||
Mfr: MT3S113TU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 900mW | Not Available Online | MT3S113TU | Bipolar | SiGe | NPN | 11.2 GHz | 200 | 5.3 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | UFM-3 | Reel | |||||
Mfr: 2SC5066-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 12dB 7GHz | Not Available Online | 2SC5066 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 30 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-70-3 | Reel | ||||
Mfr: 2SC5086-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 11dB 7GHz | Not Available Online | 2SC5086 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SSM-3 | Reel | ||||
Mfr: IMT2AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMT2AFRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX1FRAT110 | |||||||||
Mfr: 2SC5066-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5066 | Si | NPN | 80 | 12 V | 3 V | + 125 C | Single | SMD/SMT | SOT-416-3 | Reel | ||||||||
Mfr: MT3S111(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Bipolar Transistor .1A 700mW | Not Available Online | MT3S111 | Bipolar | SiGe | NPN | 11.5 GHz | 200 | 6 V | 600 mV | 100 mA | + 150 C | Single | SMD/SMT | TO-236-3 | Reel | |||||
Not Available Online |
- 1
- 2