SMD - RF Isolators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Frequency | Isolation dB | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0735912088 TTI: 73591-2088 Molex Availability: 1,080In StockRF Isolators SMSJ Isolator 2.11-2.17GHz 18mm | 1,080In Stock | Molex | 2.11 GHz to 2.17 GHz | Counterclockwise | SMD/SMT | - 40 C | + 120 C | 50 Ohms | Bulk | 811-211-217-WC140 0735912088 | ||||||||||||
Mfr: 0735912089 TTI: 73591-2089 Molex Availability: 1,080In StockRF Isolators SMSJ Isolator 2.62-2.69GHz 18mm | 1,080In Stock | Molex | 2.62 GHz to 2.69 GHz | 28 dB | 100 W | Clockwise | 0.18 dB | SMD/SMT | - 40 C | + 120 C | 50 Ohms | Bulk | 801-262-269-WC140 0735912089 | |||||||||
Mfr: 0735912085 TTI: 73591-2085 Molex Availability: 1,080In StockRF Isolators SMSJ Isolator 1.805-1.88GHz 18mm | 1,080In Stock | Molex | 1.805 GHz to 1.88 GHz | 28 dB | 100 W | Clockwise | 0.18 dB | SMD/SMT | - 40 C | + 120 C | 18 mm | 50 Ohms | Bulk | 801-180-188-WC140 | ||||||||
Mfr: 0735912054 TTI: 73591-2054 Molex Availability: 720In StockRF Isolators SMSJ Isolator 760-810MHz 23mm | 720In Stock | Molex | 753 MHz to 803 MHz | 22 dB | 130 W | Clockwise | 0.3 dB | SMD/SMT | - 40 C | + 115 C | 23 mm x 10 mm | 50 Ohms | Steel | Bulk | 808-075-080-WR040 0735912054 |