RF Circulators
154 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation | Number of Ports | Operation Direction | Power Rating | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Contact Plating | Body Material | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 876.5 MHz | Counterclockwise | 0.95 dB | SMD/SMT | - 35 C | + 85 C | Counter Clock-Wise Circulator | ||||||||||||||
Not Available Online | 881.5 MHz | Counterclockwise | 1.05 dB | SMD/SMT | - 40 C | + 105 C | Counter Clock-Wise Circulator | ||||||||||||||
Not Available Online | 952.5 MHz | Clockwise | 0.8 dB | SMD/SMT | - 35 C | + 85 C | Clock-Wise Circulator | ||||||||||||||
Not Available Online | 3.4 GHz to 3.8 GHz | 20 dB | Counterclockwise | 100 W | 0.25 dB | Solder Tab | - 40 C | + 115 C | 15.5 mm x 7 mm | 50 Ohms | Silver | Carbon Steel | Single Junction |