DAN235UT - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DAN235UT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes SWITCH BAND 35V | 0In Stock | 35 V | 1.2 pF | 900 mOhms | 10 mA | 1 V | + 125 C | SMD/SMT | SOT-323-3 | DAN235UT | Reel | DAN235U |