ROHM Semiconductor - PIN Diodes
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN771VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 50V 2PIN UMD | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-323-2 | RN771V | Reel | RN771V | ||||||
Mfr: RN779FT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 50V 3PIN UMD | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOT-323-3 | RN779F | Reel | RN779F | ||||||
Not Available Online | 30 V | 0.35 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | AEC-Q101 | RN242CSFH | ||||||||
Not Available Online | RN731K | Reel | |||||||||||||||||
Mfr: RN142ZST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V Vr 50mA 1V Vf 0.1uA Ir -55-150 C | Not Available Online | 30 V | 0.45 pF | 1.5 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | GMD-2 | RN142ZS | Reel | RN142ZS | ||||||
Mfr: RN771VFHTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes Pin Diode 50V Vr 100MHz 50mA IF | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | SMD/SMT | SOD-323FL-2 | AEC-Q101 | Reel | RN771VFH | |||||||
Mfr: RN779FFHT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes Pin Diode 50V Vr 100MHz 50mA IF | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOT-323-3 | AEC-Q101 | Reel | RN779FFH | ||||||
Not Available Online | 0.45 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-723-2 | RN152GT2R | ||||||||||||
Not Available Online | RN771VFHTE-17 | ||||||||||||||||||
Mfr: RN142ZS12ATE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 50mA PIN Diode | Not Available Online | 30 V | 0.45 pF | 1.5 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | DFN2408-12 | RN142ZS12A | Reel | RN142ZS12A | ||||||
Mfr: RN741VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN ATTENUATOR 50V 2PIN UMD | Not Available Online | 50 V | 0.4 pF | 50 mA | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | RN741V | Reel | RN741V | ||||||||
Not Available Online | 50 V | 0.8 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-723-2 | RN141G | Reel | RN141G | |||||||
Not Available Online | 60 V | 0.45 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | RN142SFHTE61 | |||||||||||
Not Available Online | RN731VFHTE-17 | ||||||||||||||||||
Mfr: RN731VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes HIGH FREQUENCY PIN (SOD-323) | Not Available Online | 50 V | 0.4 pF | 7 Ohms | 50 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOD-323-2 | RN731V | Reel | RN731V | ||||||
Not Available Online | 30 V | 0.4 pF | 2.8 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-723-2 | RN262G | Reel | RN262G | |||||||
Mfr: RN142STE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes HIGH FREQUENCY | Not Available Online | 60 V | 0.45 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | RN142S | Reel | RN142S | ||||||
Mfr: RN779DT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN 50V 50MA | Not Available Online | 50 V | 0.9 pF | 7 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOT-346-3 | RN779D | Reel | RN779D | ||||||
Not Available Online | 0.4 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | RN262CSFHT2RA |
- 1
- 2