ROHM Semiconductor - PIN Diodes
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN141CMT2R TTI: RN141CMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 50V SOD-923 | 0In Stock | 50 V | 0.8 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923 | Reel | RN141CM | |||||||
Mfr: RN142SMT2R TTI: RN142SMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-PIN 60V .45PF SOD-523-2 | 0In Stock | 60 V | 0.45 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | Reel | RN142SM | |||||||
Mfr: RN242SMT2R TTI: RN242SMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 30V 100MA | 0In Stock | 30 V | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | SOD-523-2 | Reel | ||||||||||
Mfr: RN242SMFHT2R TTI: RN242SMFHT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 30V 100MA AUTO | 0In Stock | 30 V | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | SOD-523 | AEC-Q101 | Reel | |||||||||
Mfr: RN781VMTE-17 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Single, Low rF PIN Diodes; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator. | 0In Stock | 100 V | 10 mA | 1 V | + 150 C | SMD/SMT | SOD-323FL-2 | Reel | |||||||||||
0In Stock | 60 V | 0.45 pF | 3 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | Reel | RN142VM | ||||||||
Mfr: RN789FMFHT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Series Connection, Low rF PIN Diodes for Automotive : RN789FMFH is a PIN diode with small mold package, suitable for Auto Gain Control circuit and Antenna Amplifier & Attenuator. It is a highly reliable product for automotive. | 0In Stock | AEFC-Q101 | Reel | ||||||||||||||||
Mfr: RN781VMFHTE-17 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Single, Low rF PIN Diodes for Automotive; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator | 0In Stock | 100 V | 10 mA | 1 V | + 150 C | SMD/SMT | SOD-323FL-2 | AEFC-Q101 | Reel | ||||||||||
Mfr: DAN235UT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes SWITCH BAND 35V | 0In Stock | 35 V | 1.2 pF | 900 mOhms | 10 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOT-323-3 | DAN235UT | Reel | DAN235U | ||||||
Mfr: RN789FMT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPIN Diodes 100V 50mA, Series Connection, Low rF PIN Diodes : RN789FM is a PIN diode with small mold package, suitable for Auto Gain Control circuit and Antenna Amplifier / Attenuator. | 0In Stock | Reel | |||||||||||||||||
0In Stock | 35 V | 1.2 pF | 900 mOhms | 10 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOT-416-3 | DAN235ET | Reel | DAN235E | |||||||
Mfr: RN142VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 60V 2PIN UMD | Not Available Online | 60 V | 0.45 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | Reel | RN142V | |||||||||
Mfr: RN242CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 100mA PIN Diode | Not Available Online | 30 V | 0.35 pF | 1.5 Ohms | 100 mA | 1 V | - 55 C | + 150 C | SMD/SMT | Reel | |||||||||
Mfr: RN262CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 100mA PIN Diode | Not Available Online | 30 V | 0.4 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | SMD/SMT | RN262CS | Reel | |||||||||
Mfr: 1SS356TW11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes SW 35V 100MA | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOD-323-2 | 1SS356 | Reel | 1SS356 | ||||||
Not Available Online | 30 V | 0.35 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | Reel | RN242CS | ||||||||
Mfr: 1SS390TE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes SW 35V 100MA | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | + 125 C | 1 MHz | SMD/SMT | SOD-523-2 | 1SS390 | Reel | 1SS390 | ||||||
Mfr: RN739DT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes HIGH FREQUENCY | Not Available Online | 50 V | 0.4 pF | 7 Ohms | 50 mA | 1 V | + 125 C | 30 MHz | 3 GHz | SMD/SMT | RN739D | Reel | |||||||
Not Available Online | 30 V | 0.4 pF | 1.5 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-923-2 | RN262CS | |||||||||
Mfr: RN731VFHTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes Pin Diode 50V Vr 100MHz 50mA IF | Not Available Online | 50 V | 0.4 pF | 7 Ohms | 50 mA | 1 V | + 125 C | SMD/SMT | SOD-323FL-2 | AEC-Q101 | Reel | RN731VFH | |||||||
Mfr: RN142ZS8ATE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 50mA PIN Diode | Not Available Online | 30 V | 0.45 pF | 1.5 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | DFN1608-8 | RN142ZS8A | Reel | RN142ZS8A | ||||||
Mfr: RN142ZS12ATE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 50mA PIN Diode | Not Available Online | 30 V | 0.45 pF | 1.5 Ohms | 50 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | DFN2408-12 | RN142ZS12A | Reel | RN142ZS12A | ||||||
Mfr: RN741VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN ATTENUATOR 50V 2PIN UMD | Not Available Online | 50 V | 0.4 pF | 50 mA | + 150 C | 1 MHz | SMD/SMT | SOD-323FL-2 | RN741V | Reel | RN741V | ||||||||
Not Available Online | 50 V | 0.8 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-723-2 | RN141G | Reel | RN141G | |||||||
Not Available Online | 60 V | 0.45 pF | 100 mA | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | RN142SFHTE61 |
- 1
- 2