• Wireless & RF Semiconductors
  • PIN Diodes

RN771V - ROHM Semiconductor - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsWireless & RF Semiconductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RN771VTE-17
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
PIN Diodes DIODE PIN SWITCH 50V 2PIN UMD

Not Available Online

Call
or
View Details
50 V
0.9 pF
7 Ohms
50 mA
1 V
+ 150 C
1 MHz
SMD/SMT
SOD-323-2
RN771V
Reel
RN771V