RN141S - ROHM Semiconductor - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN141STE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes DIODE PIN SWITCH 50V 2PIN EMD | Not Available Online | 50 V | 0.8 pF | 2 Ohms | 100 mA | 1 V | + 150 C | 1 MHz | SMD/SMT | SOD-523-2 | RN141S | Reel | RN141S |