• Wireless & RF Semiconductors
  • PIN Diodes

DAN235UT - ROHM Semiconductor - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsWireless & RF Semiconductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DAN235UT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

PIN Diodes SWITCH BAND 35V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 V
1.2 pF
900 mOhms
10 mA
1 V
+ 125 C
1 MHz
SMD/SMT
SOT-323-3
DAN235UT
Reel
DAN235U