SMD - RF Transceiver
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Format | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BH1406KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver FM 1 CHIP RADIO | Not Available Online | 76 MHz to 108 MHz | 2.4 V | 4 V | - 20 C | + 85 C | VQFP-48 | Reel | ||||||||||
Mfr: TC32306FTG,EL TTI: Not Assigned Toshiba Availability: 0In StockRF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q | 0In Stock | Multiband | 315 MHz, 434 MHz, 868 MHz, 915 MHz | ASK, FSK | 2 V | 5.5 V | 9.7 mA | 12 mA | 10 dBm | - 40 C | + 110 C | SPI | QFN-36 | Reel |