SMD - RF Mixer
2 ResultsPart | Availability | Purchasing | RoHS/Lead | RF Frequency | Conversion Loss - Max | NF - Noise Figure | LO Frequency | IF Frequency | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Package / Case | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BH4138FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Mixer MIXER AND IF AMP | Not Available Online | 10 MHz to 200 MHz | 8.5 dB | 129.55 MHz | 350 kHz to 500 kHz | + 85 C | - 40 C | SMD/SMT | SSOP-16 | ||||
Mfr: BH4127FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Mixer IF MIXER 16PIN | Not Available Online | 20 MHz to 300 MHz | 9.7 dB | 20 MHz to 120 MHz | 4 MHz to 15 MHz | + 85 C | - 40 C | SMD/SMT | SSOP-16 |