Switch ICs
2,584 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD82006FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | Power Switch ICs - Power Distribution | Current Limit Switch ICs | SMD/SMT | TSSOP-8 | 110 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD82006FVJ-M | |||
Mfr: BD2201GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | VCSP50L1-6 | 180 mOhms | 2.7 V to 5.5 V | - 25 C | + 85 C | Reel | BD2201GUL | ||||
Mfr: BD2220G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 35V Voltage Resistance Regulator | 0In Stock | Power Switch ICs - Power Distribution | USB Load Switches | SMD/SMT | SSOP-5 | 210 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2220G-LB | ||||
Mfr: TPD2017FN,L1F(S TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low-Side Switch Arrays | SMD/SMT | SSOP-30 | 55 Ohms | 2.7 V to 5.5 V | - 40 C | + 110 C | Reel | |||||
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJC45EFJ-C | ||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD8LD650EFV-C | ||||
Mfr: BV1LB025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 32.5 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LB025EFJ-C | ||||
Mfr: BV2HM050EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Automotive GEN2 2-Channel High Side Switch | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSSOP-20 | 65 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV2HM050EFV-C | ||||
Mfr: 74HC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 | 0In Stock | Analog Switch ICs | SMD/SMT | DHXQFN-14 | 4 x SPST | 142 Ohms | - 40 C | + 125 C | Reel | 935692212147 | |||||
Mfr: BV1HB008EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 22 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1HB020EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 44 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: NCA9548APW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NCA9548APW-Q100/SOT355/TSSOP24 | 0In Stock | Multiplexer Switch ICs | Reel | 935691792118 935690000000 | |||||||||||
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 200 mOhms | 1.5 V to 3 V | + 150 C | AEC-Q100 | Reel | |||||
Mfr: NMUX1309ABQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX1309ABQ-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | DHVQFN-16 | - 40 C | + 125 C | Reel | 935692337115 935690000000 | ||||||
Mfr: NPS7601UPZ TTI: Not Assigned Nexperia Availability: 0In StockPower Switch ICs - Power Distribution NPS7601UP/SOT8113/WLCSP4 | 0In Stock | Power Switch ICs - Power Distribution | Load Switch | SMD/SMT | WLCSP-4 | 1.5 V to 5.5 V | - 40 C | + 125 C | Reel | 935692703336 | |||||
Mfr: BV1LB300FJ-CE2 TTI: BV1LB300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 42V; 2.7A; SOP-J8 | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-8 | 380 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LB300FJ-C | |||
Mfr: BM2LE040FJ-CE2 TTI: BM2LE040FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-8 | 54 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BM2LE040FJ-C | ||||
Mfr: DG444BDN-T1-E4 TTI: DG444BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | Analog Switch ICs | SMD/SMT | QFN-16 | 4 x SPST | 80 Ohms | - 40 C | + 85 C | Reel | DG444BDN-E4 | |||||
Mfr: SIP32102DB-T5-GE1 TTI: SIP32102DB-T5-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution RECOMMENDED ALT SIP3 | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-12 | 13 mOhms | 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: SIP32460DB-T2-GE1 TTI: SIP32460DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 50mOhm Slew Rate Controlled Switch | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-4 | 150 mOhms | 1.2 V to 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: DG9454EEN-T1-GE4 TTI: DG9454EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Triple SPDT Switch Multiplexer 3-16V | 0In Stock | Analog Switch ICs | SMD/SMT | QFN-16 | 3 x SPDT | 168 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK322G,LF TTI: TCK322G,LF Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm | Not Available Online | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-16 | 170 mOhms | 2.3 V to 36 V | - 40 C | + 85 C | Reel | |||||
Mfr: DG613EEY-T1-GE4 TTI: DG613EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | Analog Switch ICs | SMD/SMT | SOIC-16 | 4 x SPST | 160 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: DG2750DN1-T1-GE4 TTI: DG2750DN1-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.45ohm mQFN-10L | 0In Stock | Analog Switch ICs | SMD/SMT | UTMQFN-10 | 2 x SPDT | 1.3 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: BV2HB090EUV-CE2 TTI: BV2HB090EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 80 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel |