Switch ICs
2,584 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BV1LK280FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-J8 | 640 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: NCA9548APWJ TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NCA9548APW/SOT355/TSSOP24 | 0In Stock | Multiplexer Switch ICs | Reel | 935691791118 935690000000 | |||||||||||
Mfr: 74CBTLV1G125GV-Q1H TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74CBTLV1G125GV-Q100/SOT753/SO5 | 0In Stock | Multiplexer Switch ICs | Reel | 935691828125 | |||||||||||
Mfr: NMUX27518EBY-Q10HP TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF | 0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | HWQFN-24 | 32 Ohms | 1.08 V to 3.6 V | - 40 C | + 105 C | Reel | 935692619128 935690000000 | ||||
Mfr: 74LVC1G66GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 | 0In Stock | Analog Switch ICs | SMD/SMT | SC-74A-5 | 1 x SPST | 45 Ohms | - 40 C | + 125 C | AEC-Q100 | Reel | 935299067125 | ||||
Mfr: 74HCT4852PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 4:1 | 210 Ohms | - 40 C | + 125 C | AEC-Q100 | Reel | 935298473118 | |||
Mfr: HEF4051BT-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 1 x 8:1 | 2.5 kOhms | 3 V to 15 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298519118 | ||
Mfr: 74HCT4066BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN | 0In Stock | Analog Switch ICs | SMD/SMT | DHVQFN-14 | 4 x SPST | 128 Ohms | - 40 C | + 125 C | AEC-Q100 | Reel | 935298457115 | ||||
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | Analog Switch ICs | SMD/SMT | 2 x SPST | 200 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: TC7S66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High Speed Series | 0In Stock | Analog Switch ICs | SMD/SMT | 1 x SPST | 400 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: BD2242G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-6 | 120 mOhms | 2.8 V to 5.5 V | - 40 C | + 85 C | Reel | BD2242G | ||||
Mfr: BD2243G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-6 | 120 mOhms | 2.8 V to 5.5 V | - 40 C | + 85 C | Reel | BD2243G | ||||
Mfr: BD82030FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Hi Side USB Pwr Sw | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | TSSOP-8 | 93 mOhms | 4.5 V to 5.5 V | - 40 C | + 85 C | Reel | BD82030FVJ | ||||
Mfr: 74LVC1G384GS,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GS/SOT1202/X2SON6 | 0In Stock | Analog Switch ICs | SMD/SMT | XSON-6 | - 40 C | + 125 C | Reel | 935292913132 | |||||||
Mfr: 74CBTLV3244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockDigital Bus Switch ICs 74CBTLV3244PW/SOT360/TSSOP20 | 0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-20 | 15 Ohms | 2.3 V to 3.6 V | - 40 C | + 125 C | Reel | 935293821118 | |||||
Mfr: 74LV4053BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4053BQ/SOT763/DHVQFN16 | 0In Stock | Analog Switch ICs | SMD/SMT | DHVQFN-16 | 3 x SPDT | 435 Ohms | - 40 C | + 125 C | Reel | 935285574115 | |||||
Mfr: 74HCT4053D,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4053D/SOT109/SO16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 3 x 2:1 | 160 Ohms | 5 V | - 40 C | + 125 C | Reel | 933715320118 | |||
Mfr: 74HC2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC2G66DC/SOT765/VSSOP8 | 0In Stock | Analog Switch ICs | SMD/SMT | VSSOP-8 | 2 x SPST | 70 Ohms | - 40 C | + 125 C | Reel | 935274785125 | |||||
Mfr: 74HC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC1G66GV/SOT753/SO5 | 0In Stock | Analog Switch ICs | SMD/SMT | SC-74A-5 | 1 x SPST | 70 Ohms | - 40 C | + 125 C | Reel | 935271887125 | |||||
Mfr: 74HC4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066PW/SOT402/TSSOP14 | 0In Stock | Analog Switch ICs | SMD/SMT | TSSOP-14 | 4 x SPST | 85 Ohms | - 40 C | + 125 C | Reel | 935175000118 | |||||
Mfr: 74HC4316D,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4316D/SOT109/SO16 | 0In Stock | Analog Switch ICs | SMD/SMT | SOIC-16 | 4 x SPST | 135 Ohms | - 40 C | + 125 C | Reel | 933757450653 | |||||
Mfr: 74HC4316PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4316PW/SOT403/TSSOP16 | 0In Stock | Analog Switch ICs | SMD/SMT | TSSOP-16 | 4 x SPST | 135 Ohms | - 40 C | + 125 C | Reel | 935186960118 | |||||
Mfr: 74HCT4067PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-24 | 1 x 16:1 | 130 Ohms | 5 V | - 40 C | + 125 C | Reel | 935193260118 | |||
Mfr: 74HC4052PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 1:4 | 240 Ohms | 5 V | - 40 C | + 125 C | Reel | 935187490118 | |||
Mfr: 74HC4053PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 3 x 2:1 | 160 Ohms | 5 V | - 40 C | + 125 C | Reel | 935186940118 |